5973308202F | ||
---|---|---|
DigiKey Part Number | 5973308202F-ND | |
Manufacturer | ||
Manufacturer Product Number | 5973308202F | |
Description | LED GREEN CLEAR 2PLCC SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 1.8V 2-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.41mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.11mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥5.96700 | ¥59.67 |
100 | ¥4.41500 | ¥441.50 |
500 | ¥4.05730 | ¥2,028.65 |
1,000 | ¥3.34133 | ¥3,341.33 |
2,000 | ¥3.17427 | ¥6,348.54 |
5,000 | ¥3.10268 | ¥15,513.40 |
10,000 | ¥3.03109 | ¥30,310.90 |
25,000 | ¥2.98335 | ¥74,583.75 |