5952701013HFBRF | ||
---|---|---|
DigiKey Part Number | 350-3824-2-ND - Tape & Reel (TR) 350-3824-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5952701013HFBRF | |
Description | LED CBI 2MM PRISM YLW | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 592nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 41mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.02V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |