5952602007NF | ||
---|---|---|
DigiKey Part Number | 350-5952602007NFTR-ND - Tape & Reel (TR) 350-5952602007NFCT-ND - Cut Tape (CT) 350-5952602007NFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5952602007NF | |
Description | LED CBI 1.83X1.7MM BLU SMD RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3.3V 20mA Oval with Domed Top 1.83mm x 1.70mm Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 465nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 300mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Blue | |
Lens Style | Oval with Domed Top | |
Lens Size | 1.83mm x 1.70mm | |
Voltage Rating | 3.3V | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥21.00400 | ¥210.04 |
25 | ¥19.85640 | ¥496.41 |
100 | ¥17.20950 | ¥1,720.95 |
250 | ¥16.32712 | ¥4,081.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥14.65048 | ¥8,790.29 |
1,200 | ¥12.35578 | ¥14,826.94 |
3,000 | ¥11.73801 | ¥35,214.03 |
6,000 | ¥11.29672 | ¥67,780.32 |