5952401013F | ||
---|---|---|
DigiKey Part Number | 5952401013F-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 5952401013F | |
Description | LED CBI 2MM YLW HI PERF SMD RA | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2.2V 20mA Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 580nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount, Right Angle |