5952301802F | ||
---|---|---|
DigiKey Part Number | 5952301802F-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 5952301802F | |
Description | LED PRISM 2MM SQ GREEN 560NM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5952301802F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,300 | ¥6.42857 | ¥14,785.71 |
6,900 | ¥6.28022 | ¥43,333.52 |
11,500 | ¥6.18133 | ¥71,085.29 |