5952301002F | ||
---|---|---|
DigiKey Part Number | 350-2873-ND | |
Manufacturer | ||
Manufacturer Product Number | 5952301002F | |
Description | LED CBI 2MM SQ GREEN SMD RA | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 30mA Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 560nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 11mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Surface Mount, Right Angle |