5913101819F | ||
---|---|---|
DigiKey Part Number | 5913101819F-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 5913101819F | |
Description | LED CBI 3MM SQ YLW/GRN SMD RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥12.34316 | ¥19,749.06 |
3,200 | ¥11.83272 | ¥37,864.70 |
4,800 | ¥11.60072 | ¥55,683.46 |