5913101113F | ||
---|---|---|
DigiKey Part Number | 5913101113F-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 5913101113F | |
Description | LED CBI 3MM GRN/YELLOW SMD RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2V 10mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5913101113F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 572nm, 586nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 11.3mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥11.62383 | ¥18,598.13 |
3,200 | ¥11.14312 | ¥35,657.98 |
4,800 | ¥10.92464 | ¥52,438.27 |