
587-2056-147F | |
|---|---|
DigiKey Part Number | 350-587-2056-147FTR-ND - Tape & Reel (TR) 350-587-2056-147FCT-ND - Cut Tape (CT) 350-587-2056-147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-2056-147F |
Description | SMD LED 5050 W/ 6 PINS, ADDRESSA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 5.36mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 587-2056-147F Models |
Category | Number of LEDs 1 |
Manufacturer Dialight | Color Red, Green, Blue (RGB) |
Series | Utilized LED 5050 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 5.36mm L x 5.00mm W |
Configuration Discrete |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.89600 | ¥48.96 |
| 100 | ¥3.58260 | ¥358.26 |
| 500 | ¥2.99722 | ¥1,498.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.75126 | ¥2,751.26 |
| 2,000 | ¥2.59145 | ¥5,182.90 |
| 3,000 | ¥2.50939 | ¥7,528.17 |
| 5,000 | ¥2.41676 | ¥12,083.80 |
| 7,000 | ¥2.36163 | ¥16,531.41 |
| 10,000 | ¥2.30787 | ¥23,078.70 |








