5866406205F | ||
---|---|---|
DigiKey Part Number | 350-2862-ND | |
Manufacturer | ||
Manufacturer Product Number | 5866406205F | |
Description | LED MINI BAY CLSTR 28V WHT NON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 28V T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | 4000mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.04000 | ¥193.04 |
10 | ¥145.61700 | ¥1,456.17 |
100 | ¥122.31500 | ¥12,231.50 |