5862401205F | ||
---|---|---|
DigiKey Part Number | 350-2148-ND | |
Manufacturer | ||
Manufacturer Product Number | 5862401205F | |
Description | BASED LED T3 1/4 RED 28V NONPOL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 28V T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 630nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 525mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.57000 | ¥55.57 |
10 | ¥39.28800 | ¥392.88 |
100 | ¥32.17970 | ¥3,217.97 |
1,000 | ¥24.88340 | ¥24,883.40 |