Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Wedge (T5) | |
Color | White | |
Millicandela Rating | 460mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥23.80000 | ¥238.00 |
100 | ¥19.49180 | ¥1,949.18 |
1,000 | ¥15.07217 | ¥15,072.17 |
5,000 | ¥14.16554 | ¥70,827.70 |