Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 526nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Wedge (T5) | |
Color | Green | |
Millicandela Rating | 600mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
420 | ¥19.49171 | ¥8,186.52 |