5855225F | ||
---|---|---|
DigiKey Part Number | 5855225F-ND | |
Manufacturer | ||
Manufacturer Product Number | 5855225F | |
Description | LED CLUSTER T3 1/4 RED 660NM 28V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 28V T - 3 1/4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 560mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.70000 | ¥137.70 |
10 | ¥103.88900 | ¥1,038.89 |
100 | ¥87.26880 | ¥8,726.88 |
1,000 | ¥75.69228 | ¥75,692.28 |