5854211 | ||
---|---|---|
DigiKey Part Number | 5854211-ND | |
Manufacturer | ||
Manufacturer Product Number | 5854211 | |
Description | LED BAY T-3 1/4 RED 660NM 6V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Red Bayonet 6V T - 3 1/4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Bayonet | |
Color | Red | |
Millicandela Rating | 67mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥54.21171 | ¥7,589.64 |