Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | 56mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥57.38500 | ¥573.85 |
100 | ¥47.41820 | ¥4,741.82 |