5851125F | ||
---|---|---|
DigiKey Part Number | 350-3423-ND | |
Manufacturer | ||
Manufacturer Product Number | 5851125F | |
Description | LED MIDGET FLANGE BASE 28V RED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Red Midget Flange 28V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | - | |
Configuration | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.58000 | ¥80.58 |
10 | ¥58.46400 | ¥584.64 |
100 | ¥48.30730 | ¥4,830.73 |
1,000 | ¥40.00004 | ¥40,000.04 |