5851121F | ||
---|---|---|
DigiKey Part Number | 5851121F-ND | |
Manufacturer | ||
Manufacturer Product Number | 5851121F | |
Description | LED MIDGET FLANGE BASE 6V RED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Red Midget Flange 6V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
155 | ¥48.30787 | ¥7,487.72 |