5710111103F | |
---|---|
DigiKey Part Number | 5710111103F-ND |
Manufacturer | |
Manufacturer Product Number | 5710111103F |
Description | LED CBI 2MM 2X3 RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 3 Wide Red (x 6) Diffused, Tinted 2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 6) | |
Wavelength - Peak | 635nm | |
Configuration | 2 High x 3 Wide | |
Current | 20mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 38° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.82192 | ¥7,955.48 |