5690111100F | |
---|---|
DigiKey Part Number | 350-1782-ND |
Manufacturer | |
Manufacturer Product Number | 5690111100F |
Description | LED CBI 3MM BI-LVL RED RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 635nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.61000 | ¥22.61 |
50 | ¥15.04700 | ¥752.35 |
100 | ¥11.57890 | ¥1,157.89 |
1,000 | ¥8.99514 | ¥8,995.14 |
5,000 | ¥8.30822 | ¥41,541.10 |
10,000 | ¥8.17738 | ¥81,773.80 |