559-8100-007F | |
---|---|
DigiKey Part Number | 350-559-8100-007F-ND |
Manufacturer | |
Manufacturer Product Number | 559-8100-007F |
Description | RECT PMI IND, R, 14" LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 104° 2V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.49mm x 3.53mm) | |
Lens Size | 3.99mm x 2.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 125mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 104° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥19.55200 | ¥195.52 |
100 | ¥15.04470 | ¥1,504.47 |
500 | ¥13.59992 | ¥6,799.96 |
1,000 | ¥11.68741 | ¥11,687.41 |
2,000 | ¥11.04994 | ¥22,099.88 |
5,000 | ¥10.79493 | ¥53,974.65 |