5583001003F | ||
---|---|---|
DigiKey Part Number | 350-2779-ND | |
Manufacturer | ||
Manufacturer Product Number | 5583001003F | |
Description | LED PANEL IND RED/GRN SNAP-IN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Red 200° 2V Green, 1.9V Red 30mA Green, 30mA Red Wire Leads - 6" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V Green, 1.9V Red | |
Current | 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8.7mcd Green, 5.6mcd Red | |
Wavelength - Peak | 565nm Green, 630nm Red | |
Viewing Angle | 200° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.99000 | ¥28.99 |
10 | ¥19.32900 | ¥193.29 |
100 | ¥14.87700 | ¥1,487.70 |
500 | ¥13.44778 | ¥6,723.89 |
1,000 | ¥11.55675 | ¥11,556.75 |
2,000 | ¥10.92634 | ¥21,852.68 |
5,000 | ¥10.67421 | ¥53,371.05 |