5571432203F | ||
---|---|---|
DigiKey Part Number | 350-2567-ND | |
Manufacturer | ||
Manufacturer Product Number | 5571432203F | |
Description | LED PNL MT BI-COLOR YLW/GRN 5V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Yellow 5V Green, 5V Yellow 16mA Green, 16mA Yellow Wire Leads - 0.50" (12.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V Green, 5V Yellow | |
Current | 16mA Green, 16mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 17.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 0.50" (12.70mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.78000 | ¥192.78 |
10 | ¥150.98000 | ¥1,509.80 |
100 | ¥131.87940 | ¥13,187.94 |