5555301F | ||
---|---|---|
DigiKey Part Number | 350-1804-ND | |
Manufacturer | ||
Manufacturer Product Number | 5555301F | |
Description | LED CBI 2MM QUAD GN THROUGH HOLE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Clear 2.4V 20mA Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 1mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.4V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.15000 | ¥67.15 |
10 | ¥48.67200 | ¥486.72 |
100 | ¥40.22030 | ¥4,022.03 |
1,000 | ¥33.30360 | ¥33,303.60 |