5554009F | ||
---|---|---|
DigiKey Part Number | 350-2724-ND | |
Manufacturer | ||
Manufacturer Product Number | 5554009F | |
Description | LED CBI 2MM QUAD RED RA | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 5V 40mA Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 650nm | |
Configuration | 4 Wide | |
Current | 40mA | |
Millicandela Rating | 6mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.73000 | ¥49.73 |
10 | ¥35.15700 | ¥351.57 |
100 | ¥28.79430 | ¥2,879.43 |
500 | ¥24.27464 | ¥12,137.32 |
1,000 | ¥22.26570 | ¥22,265.70 |
2,000 | ¥21.34488 | ¥42,689.76 |