5553401F | ||
---|---|---|
DigiKey Part Number | 350-1727-ND | |
Manufacturer | ||
Manufacturer Product Number | 5553401F | |
Description | LED CBI 2MM YELLOW TH PC MNT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Round with Domed Top 2.00mm Dia Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥15.16400 | ¥151.64 |
100 | ¥11.67070 | ¥1,167.07 |
500 | ¥10.54940 | ¥5,274.70 |
1,000 | ¥9.06595 | ¥9,065.95 |
2,000 | ¥8.57145 | ¥17,142.90 |
5,000 | ¥8.37364 | ¥41,868.20 |
10,000 | ¥8.24177 | ¥82,417.70 |