5520221F | |
---|---|
DigiKey Part Number | 350-2708-ND |
Manufacturer | |
Manufacturer Product Number | 5520221F |
Description | LED CBI 5MM BI-LVL GREEN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2.1V Green, 2.2V Red 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 563nm, 650nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 10mcd Green, 6.3mcd Red | |
Viewing Angle | 65° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2.2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
50 | ¥13.15140 | ¥657.57 |
100 | ¥10.12030 | ¥1,012.03 |
1,000 | ¥7.86190 | ¥7,861.90 |
5,000 | ¥7.26151 | ¥36,307.55 |
10,000 | ¥7.14716 | ¥71,471.60 |