5513107801F | ||
---|---|---|
DigiKey Part Number | 5513107801F-ND | |
Manufacturer | ||
Manufacturer Product Number | 5513107801F | |
Description | LED CBI 3MM GRN/YELLOW RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥5.76921 | ¥6,923.05 |