
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Data Acquisition | |
Function | Data Logger | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | Gravity | |
Note | - |
In-Stock: 11
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.90000 | $11.90 |
You May Also Be Interested InSee All
3 Items