New Product
Image for SEN0648 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0648

DigiKey Part Number
1738-SEN0648-ND
Manufacturer
Manufacturer Product Number
SEN0648
Description
OPTICAL SENSOR 50-5000CM I2C UAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor 19.69" ~ 1968.5" (50 ~ 5000cm) I2C, UART Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
19.69" ~ 1968.5" (50 ~ 5000cm)
Manufacturer
DFRobot
Output Type
I2C, UART
Packaging
Bulk
Voltage - Supply
4.3V ~ 5.2V
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.83000¥239.83
Manufacturers Standard Package