
SEN0647 | |
|---|---|
DigiKey Part Number | 1738-SEN0647-ND |
Manufacturer | DFRobot |
Manufacturer Product Number | SEN0647 |
Description | OPTICAL SENSOR 50-2500CM I2C UAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 19.69" ~ 984.25" (50 ~ 2500cm) I2C, UART Output |
Datasheet | Datasheet |
Category | Sensing Distance 19.69" ~ 984.25" (50 ~ 2500cm) |
Manufacturer DFRobot | Output Type I2C, UART |
Packaging Bulk | Voltage - Supply 4.3V ~ 5.2V |
Part Status Active | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.75000 | ¥206.75 |


