SEN0429 | |
---|---|
DigiKey Part Number | 1738-SEN0429-ND |
Manufacturer | |
Manufacturer Product Number | SEN0429 |
Description | FERMION TMF8701 TOF DISTANCE BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TMF8701 Light, 3D Time-of-Flight (ToF) Sensor Fermion Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Fermion | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | TMF8701 | |
Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.72000 | ¥106.72 |