
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ROB0148-EN-LB | |
---|---|
DigiKey Part Number | 1738-ROB0148-EN-LB-ND |
Manufacturer | |
Manufacturer Product Number | ROB0148-EN-LB |
Description | MICRO: MAQUEEN LITE WITH SKIN (B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | micro:bit Arduino IDE, Microsoft MakeCode, Python Wheeled Robotics Kit |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Arduino IDE, Microsoft MakeCode, Python | |
Included MCU/MPU Board(s) | - | |
Contents | Board(s), Chassis, Components, Hardware, Motor(s), Sensor(s), Wheel(s) |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.61000 | ¥311.61 |
You May Also Be Interested In
1 Items