FIT1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT1002

DigiKey Part Number
1738-FIT1002-ND
Manufacturer
Manufacturer Product Number
FIT1002
Description
PHOTONIC THIN-FILM BATTERY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amorphous Solar Cell 418 µW 3.8 V
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Box
Part Status
Active
Power (Watts) - Max
418 µW
Current - Short Circuit (Isc)
147 µA
Type
Amorphous
Voltage - Open Circuit
3.8 V
Operating Temperature
-20°C ~ 40°C
Package / Case
Cells
Size / Dimension
2.815" L x 2.362" W x 0.008" H (71.50mm x 60.00mm x 0.20mm)
In-Stock: 15
Can ship immediately
New Product New Product
All prices are in USD
Box
QuantityUnit PriceExt Price
1$21.90000$21.90
Manufacturers Standard Package