LED Lighting COBs, Engines, Modules LED Module - White, Warm Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0926

DigiKey Part Number
1738-FIT0926-ND
Manufacturer
Manufacturer Product Number
FIT0926
Description
FLEXIBLE LED FILAMENT 12V 2200K
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
2200K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
400lm
Current - Test
500mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
360°
Features
-
Size / Dimension
600.00mm L
Height
2.00mm
Light Emitting Surface (LES)
-
Lens Type
Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.79000¥48.79
Manufacturers Standard Package