Addressable Lighting - 1 LED Discrete PWM White, Warm 35.80mm L x 7.50mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6199

DigiKey Part Number
1528-6199-ND
Manufacturer
Manufacturer Product Number
6199
Description
ALPHABET LED FILAMENT - WARM WHI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete PWM White, Warm 35.80mm L x 7.50mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Adafruit Industries LLC
Color
White, Warm
Packaging
Bulk
Interface
PWM
Part Status
Active
Mounting Type
User Defined
Configuration
Discrete
Size / Dimension
35.80mm L x 7.50mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
Manufacturers Standard Package