Addressable Lighting - 1 LED Discrete White, Warm 35.80mm L x 22.20mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6205

DigiKey Part Number
1528-6205-ND
Manufacturer
Manufacturer Product Number
6205
Description
ALPHABET LED FILAMENT - WARM WHI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete White, Warm 35.80mm L x 22.20mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Adafruit Industries LLC
Color
White, Warm
Packaging
Bulk
Mounting Type
User Defined
Part Status
Active
Size / Dimension
35.80mm L x 22.20mm W
Configuration
Discrete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
Manufacturers Standard Package