Addressable Lighting - 640 LED Strip Green 1200.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0930

DigiKey Part Number
1738-FIT0930-ND
Manufacturer
Manufacturer Product Number
FIT0930
Description
FLEXIBLE LED FILAMENT 24V GREEN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 640 LED Strip Green 1200.00mm L
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Strip
Number of LEDs
640
Color
Green
Controller Type
-
Utilized LED
-
Interface
-
Mounting Type
User Defined
Size / Dimension
1200.00mm L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.95000¥114.95
Manufacturers Standard Package