Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | 46Mpa | |
Flex Strength | 70Mpa | |
Density | 1.31g/cm³ | |
Operating Temperature | 185°C ~ 200°C | |
Features | - |