DFR0763 | |
---|---|
DigiKey Part Number | 1738-DFR0763-ND |
Manufacturer | |
Manufacturer Product Number | DFR0763 |
Description | SIM7000A ARDUINO NB-IOT EXPANSIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SIM7000A GSM/GPRS RF Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | GSM/GPRS | |
Utilized IC / Part | SIM7000A | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.26000 | ¥360.26 |