DFR0597 | ||
---|---|---|
DigiKey Part Number | 1738-DFR0597-ND | |
Manufacturer | ||
Manufacturer Product Number | DFR0597 | |
Description | FLEXIBLE RGB LED MATRIX 7X71 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 7 x 71 Red, Green, Blue (RGB) 5V Serial 10.59" L x 1.18" W (269.00mm x 30.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 10.59" L x 1.18" W (269.00mm x 30.00mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 7 x 71 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | Serial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.51000 | ¥331.51 |