S58112 | |
---|---|
DigiKey Part Number | 16-S58112-ND |
Manufacturer | |
Manufacturer Product Number | S58112 |
Description | CLEAR ANTI-STATIC TAPE WITH PRIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Adhesive Clear 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.87000 | ¥33.87 |
10 | ¥30.92900 | ¥309.29 |
25 | ¥29.09360 | ¥727.34 |
50 | ¥26.51440 | ¥1,325.72 |
100 | ¥26.14620 | ¥2,614.62 |
250 | ¥25.77764 | ¥6,444.41 |
500 | ¥24.12046 | ¥12,060.23 |