PNZ-AD-ORING | ||
---|---|---|
DigiKey Part Number | 16-PNZ-AD-ORING-ND | |
Manufacturer | ||
Manufacturer Product Number | PNZ-AD-ORING | |
Description | O-RINGS FOR PNZ-AD NOZZLE 10/PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | PNZ-AD | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.20000 | ¥502.20 |