PNZ-70 | ||
---|---|---|
DigiKey Part Number | 16-PNZ-70-ND | |
Manufacturer | ||
Manufacturer Product Number | PNZ-70 | |
Description | PLACEMENT NOZZLE 12.6MM O.D. | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.496" (12.60mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Scorpion Rework System |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,854.04000 | ¥1,854.04 |