NZP-490-490 | ||
---|---|---|
DigiKey Part Number | 16-NZP-490-490-ND | |
Manufacturer | ||
Manufacturer Product Number | NZP-490-490 | |
Description | PRE-HEATER NOZZLE 49.0MMX49.0MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Nozzle | |
Height | - | |
Width | 1.929" (49.00mm) | |
Length | 1.929" (49.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Scorpion Rework System | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,792.36000 | ¥3,792.36 |