Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Cleaner, Antistatic | |
Usage | Floors | |
Specifications | - | |
Quantity | 1 Quart | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 35°F ~ 95°F (2°C ~ 35°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.28000 | ¥137.28 |