66436 | ||
---|---|---|
DigiKey Part Number | 16-66436-ND | |
Manufacturer | ||
Manufacturer Product Number | 66436 | |
Description | TABLE MAT RUBBER BLUE 6' X 2.5' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 2.5' (0.76m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 6' (1.83m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | Ground Cord, Ground Snap Kit, Mat Cleaner |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,513.46000 | ¥2,513.46 |