66431 | ||
---|---|---|
DigiKey Part Number | 16-66431-ND | |
Manufacturer | ||
Manufacturer Product Number | 66431 | |
Description | TABLE MAT RUBBER GREEN 4' X 2' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Green 4' (1.22m) X 2' (0.61m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Green | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap Kit, Mat Cleaner |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,339.93000 | ¥1,339.93 |