42550 | ||
---|---|---|
DigiKey Part Number | 42550-ND | |
Manufacturer | ||
Manufacturer Product Number | 42550 | |
Description | TABLE MAT VINYL BLUE 2' X 1.33' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Blue 2' (0.61m) X 1.33' (0.41m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 2' (0.61m) | |
Width | 1.33' (0.41m) | |
Thickness | 0.13" (3.30mm) | |
Color | Blue | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Conductive, Dissipative | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.26000 | ¥342.26 |