QFR0912LJ-00P0 | ||
---|---|---|
DigiKey Part Number | 603-QFR0912LJ-00P0-ND | |
Manufacturer | ||
Manufacturer Product Number | QFR0912LJ-00P0 | |
Description | AXIAL 92X92X25.4MM 12V PWM | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 44.9 CFM (1.26m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 44.9 CFM (1.26m³/min) | |
Static Pressure | 0.137 in H2O (34.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 33.5dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.63000 | ¥231.63 |
10 | ¥215.48800 | ¥2,154.88 |
25 | ¥193.94000 | ¥4,848.50 |
50 | ¥177.77780 | ¥8,888.89 |
100 | ¥167.00290 | ¥16,700.29 |
250 | ¥145.45432 | ¥36,363.58 |
500 | ¥140.06724 | ¥70,033.62 |